
Four-position, female terminal block with 7.62mm pitch, designed for screw termination and free-hanging cable mounting. Features a 41A current rating and 600V voltage rating, with a 1kV dielectric strength. Constructed from polyamide and tin, offering a green housing color and tin contact plating. This UL94 V-0 flammability rated component supports wire gauges from 8AWG to 24AWG.
Phoenix Contact 1778191 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 21.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 35.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.