Vertical shrouded header connector with 2 positions and a 2.5mm pitch. Features tin-plated contacts, a 6A current rating, and a 160V voltage rating. This through-hole mount component has a black housing and is UL recognized with a UL94 V-0 flammability rating. Supplied on tape and reel for efficient assembly.
Phoenix Contact 1778557 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.