
Phoenix Contact 1778625 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| Weight | 0.036579oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
