Right-angle shrouded header with 5 positions and 1 level, featuring a 2.5mm pitch. This component offers a 6A current rating and 160V voltage rating, with tin-plated copper contacts. Designed for through-hole mounting with a solder termination, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black housing is constructed from durable plastic.
Phoenix Contact 1778654 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.