
4-position, 1-row shrouded header for board-to-board applications. Features a 2.5mm pitch and right-angle surface mount termination with solder contacts. Rated for 160V and 6A, with tin contact plating and a black housing. Complies with UL and RoHS standards, offering UL94 V-0 flammability. Supplied on tape and reel for automated assembly.
Phoenix Contact 1778780 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 9.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
