
Right-angle shrouded header for board-to-board applications. Features 6 positions with a 2.5mm pitch, a 6A current rating, and 160V voltage rating. Constructed with tin-plated contacts and a black UL94 V-0 rated housing. Designed for surface mount termination with a solder connection, packaged in tape and reel.
Phoenix Contact 1778803 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
