
Two-position, single-row male terminal block with screwless termination. Features a 2.5mm pitch, 5A current rating, and 150V voltage rating. Constructed with tin contact material and a black, UL94 V-0 flammability rated housing. Designed for free-hanging, cable mounting with a straight orientation. Accommodates wire gauges from 20AWG to 26AWG.
Phoenix Contact 1778832 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
