
Four-position, single-row, straight male terminal block with screwless termination. Features a 2.5mm pitch, 150V voltage rating, and 6A max current rating. Constructed with tin-plated copper contacts and a black UL94 V-0 rated housing. Designed for free-hanging or cable mounting, accepting 20-26AWG wire. UL and EAC approved, lead-free, and RoHS compliant.
Phoenix Contact 1778858 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 6A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 11.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
