This strip terminal block features a straight, male orientation with 5 positions and 5 poles across a single level. It offers a 2.5mm pitch and screwless termination, supporting wire gauges from 20AWG to 26AWG. Rated for 6A maximum current and 160V, this black, lead-free component is constructed with tin-plated contacts and a UL94 V-0 flammability rating. Approvals include UL and EAC, with dimensions of 15mm depth, 5mm height, and 13.6mm width.
Phoenix Contact 1778861 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 6A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 13.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.