
Six-position, single-row terminal block featuring screwless spring clamp termination for 20-26 AWG wire. This straight, male cable mount connector offers a 2.5mm pitch and a 6A current rating at 160V. Constructed with tin-plated copper contacts and a UL94 V-0 flammability rated black housing, it is lead-free and RoHS compliant. Approvals include UL and EAC.
Phoenix Contact 1778874 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Current Rating | 6A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 16.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
