
PCB connector with 7 positions and 2.5 mm pitch, featuring a push-in spring connection for effortless wiring. Rated for 6 A and 160 V (III/2), this straight, free-hanging terminal block utilizes tin-plated contacts for reliable conductivity. Designed for 20-26 AWG wire, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1778887 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 6A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 18.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.