8-position, 2.5mm pitch PCB connector featuring a straight, free-hanging, cable mount orientation. This terminal block utilizes a push-in spring connection method for screwless termination, accommodating wire gauges from 20 to 26 AWG. Rated for a nominal current of 6A and a voltage of 160V (III/2), it boasts a tin contact surface and a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant, with UL and EAC approvals.
Phoenix Contact 1778890 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 6A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 21.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.