Phoenix Contact 1779103 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 7.25mm |
| Housing Color | Black |
| Length | 24.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.