6-position, 1-level terminal block with 5mm pitch, featuring screw termination for 12AWG to 30AWG wire. This free-hanging, cable mount component offers a 12A current rating and 300V voltage rating, with tin-plated contacts and a UL94 V-0 flammability rating. The green housing is lead-free and RoHS compliant.
Phoenix Contact 1779453 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.