
11-position, single-row, screw terminal block for cable mounting. Features a 5mm pitch and a 12A current rating, with a maximum voltage rating of 250V. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing. Designed for free-hanging mounting and accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1779505 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.291lb |
| Width | 27.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
