9-position, 1-level terminal block with 5mm pitch, designed for panel mounting. Features screw termination and tin-plated contacts for reliable connections. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Housing is green and lead-free, with RoHS compliance.
Phoenix Contact 1779712 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Width | 54.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.