12-position, 1-row terminal block with 5mm pitch, featuring straight orientation and screw termination. Rated for 12A and 300V, with a UL94 V-0 flammability rating. Contacts are tin-plated copper for reliable connection. Designed for panel mounting and free-hanging applications, supporting wire gauges from 12AWG to 30AWG. Housing is green and constructed from durable materials.
Phoenix Contact 1779741 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Width | 69.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
