2-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, accepting wire gauges from 12AWG to 30AWG. Rated for 300V and 12A, with a maximum current rating of 15A. Constructed from green polyamide housing with tin-plated contacts, meeting UL94 V-0 flammability standards and RoHS compliance.
Phoenix Contact 1779987 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 4.585615oz |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779987 to view detailed technical specifications.
No datasheet is available for this part.