Single-position, straight-orientation terminal block for general applications. Features a 5.08mm pitch and 15A current rating, with a maximum voltage rating of 320V. Constructed with copper and tin contacts and a green UL94 V-0 rated housing. Designed for through-hole mounting and accepts wire gauges from 12AWG to 28AWG.
Phoenix Contact 1780015 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Housing Color | Green |
| Length | 5.08mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.200709oz |
| Width | 24.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780015 to view detailed technical specifications.
No datasheet is available for this part.