
Single-position, through-hole mounted terminal block with a 5.08mm pitch, designed for solder termination. Features a 13.5A current rating and 300V voltage rating, with a maximum wire gauge of 12AWG and minimum of 28AWG. Constructed with copper and tin contacts and a UL94 V-0 flammability rated housing in green. This general terminal block offers one level and one row of connections.
Phoenix Contact 1780028 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Housing Color | Green |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.191185oz |
| Width | 34.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
