
Single-position, straight, through-hole terminal block with a 5.08mm pitch. Features copper-tin contacts and a green housing. Rated for 300V and 6.3A, with a maximum current rating of 6.3A. Accommodates wire gauges from 12AWG to 28AWG. Lead-free and RoHS compliant.
Phoenix Contact 1780112 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 6.3A |
| Height | 27mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 6.3A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 0.419055oz |
| Width | 40.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.