
Phoenix Contact 1780125 technical specifications.
| Color | Grey |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Series | COMBICON |
| Weight | 0.137921oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
