The Phoenix Contact COMBICON KDS terminal block is a single-position, single-level terminal block with a 5.08mm pitch. It has a current rating of 6.3A and a voltage rating of 320V. The terminal block is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 50. The terminal block is designed for through-hole mounting and has a green housing color.
Phoenix Contact 1780170 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 6.3A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.472318oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780170 to view detailed technical specifications.
No datasheet is available for this part.