
Modular terminal block with a 7.5mm pitch, designed for through-hole mounting. Features a 41A current rating and a 320V voltage rating, accommodating wire gauges from 10AWG to 30AWG. Constructed with a green nylon housing and copper, tin-plated contacts, this straight-oriented, single-circuit component operates within a temperature range of -40°C to 120°C. It is UL94 V-0 flammability rated and RoHS compliant, with approvals including UL, CSA, cULus, and EAC.
Phoenix Contact 1780507 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 41A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Material | Nylon |
| Max Current Rating | 41A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Number of Ways | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.185541oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
