
Screw terminal 4.00 mm² Number of pins 1 KDS 4 BK Phoenix Contac
Phoenix Contact 1780646 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 20.6mm |
| Length | 7.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | KDS |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.