2-position, single-level terminal block with 5.08mm pitch for solder termination. Features a 15A current rating and 300V voltage rating, accommodating wire gauges from 16 to 22 AWG. Constructed with a green housing and copper alloy contacts, this through-hole mount component offers screwless termination.
Phoenix Contact 1780808 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Height | 13.6mm |
| Housing Color | Green |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.073017oz |
| Width | 16.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.