7-position, single-level terminal block with 5.08mm pitch. Features screw termination and tin-plated contacts for 12A current rating at 250V voltage rating. Designed for cable mounting with a free-hanging configuration. Housing is green, UL94 V-0 flammability rated, and lead-free. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1781030 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.585615oz |
| Width | 35.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.