Header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9, pitch: 3.81 mm, color: black, contact surface: Tin, mounting: THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1782640 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1782640 Datasheet
Download the complete datasheet for Phoenix Contact 1782640 to view detailed technical specifications.