Phoenix Contact 1783818 technical specifications.
| Color | Green |
| Depth | 47.8mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | PVC |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.698424oz |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1783818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.