Phoenix Contact 1783902 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.533836oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1783902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.