
Four-position, single-row terminal block with 5mm pitch, rated for 12A and 250V. Features tin-plated contacts, screw termination, and a green housing with UL94 V-0 flammability rating. Designed for wire gauges from 12AWG to 24AWG, this lead-free and RoHS-compliant component offers reliable general-purpose connectivity.
Phoenix Contact 1784299 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.95mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 40.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
