PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color orange, contact surface Tin, mounting Wave soldering
Phoenix Contact 1784781 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.046914oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784781 to view detailed technical specifications.
No datasheet is available for this part.