
3-position, 1-level terminal block with 15mm pitch. Features screw termination and free-hanging cable mounting. Rated for 125A current and 600V voltage, with a 1kV voltage rating. Constructed with polyamide housing and silver contacts, offering a flammability rating of UL94 V-0. Accommodates wire gauges from 2AWG to 16AWG.
Phoenix Contact 1784868 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 58mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.