3-position, 1-level, right-angle pluggable terminal block with a 15mm pitch. Features silver-plated silver contacts and a green housing. Rated for 125A maximum current and 600V, with a 1kV voltage rating. Through-hole mounting with solder termination.
Phoenix Contact 1784923 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 44.9mm |
| Housing Color | Green |
| Length | 69.4mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.