Phoenix Contact 1784927 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBA |
| Termination | Solder |
| Voltage Rating | 400V |
| Weight | 0.092453oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.