Phoenix Contact 1784936 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 44.9mm |
| Housing Color | Green |
| Length | 84.4mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.