8-position, straight, shrouded header for board-to-board applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Rated for 12A maximum current and 320V voltage. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing. RoHS compliant and lead-free.
Phoenix Contact 1786006 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.64mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 42.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.