9-position, 1-level vertical wire-to-board receptacle with 5.08mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 12A current and 300V voltage, with a solder termination for through-hole mounting.
Phoenix Contact 1786019 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 47.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.