12-position, straight, shrouded header for board-to-board applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Rated for 12A maximum current and 320V voltage. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing. Lead-free and RoHS compliant.
Phoenix Contact 1786048 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62.96mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 62.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.