14-position, 1-row vertical wire-to-board header with 5.08mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Designed for through-hole mounting with solder termination, supporting a maximum current rating of 12A and a voltage rating of 320V.
Phoenix Contact 1786064 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 73.12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 73.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.