15-position, single-row, vertical shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin-plated tin contacts, rated for 12A and 320V. Through-hole mounting with a solder termination and UL94 V-0 flammability rating. Green housing and a 22.6mm height.
Phoenix Contact 1786077 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 78.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.