
Right-angle, 10-position terminal block for cable mounting, featuring a 5.08mm pitch and screw termination. Rated for 12A maximum current and 300V, this green, UL94 V-0 rated nylon component accommodates wire gauges from 12AWG to 30AWG. Approvals include UL, CSA, VDE, CB, and EAC, with tin-plated contacts and a lead-free, RoHS-compliant design.
Phoenix Contact 1786255 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 52.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.