Integrated Circuit (IC) terminal block with 11 positions and a 5.08mm pitch. Features a 12A current rating and 250V voltage rating, with screw termination and cable mounting. Constructed from green polyamide with tin-plated contacts, this female connector offers a straight, right-angle orientation and is UL94 V-0 flammability rated. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1786268 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 7mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 57.38mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.