15-position, single-level terminal block with 5.08mm pitch. Features screw termination and a straight, right-angle orientation for cable mounting. Rated for 12A current and 300V voltage, with a contact material of tin. Constructed from green polyamide housing, this female connector offers UL94 V-0 flammability rating and RoHS compliance.
Phoenix Contact 1786307 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 7mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 77.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.