16-position, single-level terminal block with 5.08mm pitch, designed for right-angle cable mounting. Features tin-plated contacts, a 12A current rating, and a 300V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing, this integrated circuit terminal block utilizes screw termination for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1786310 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 82.78mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.