17-position, 1-level terminal block with 5.08mm pitch for cable mounting. Features a straight, female connector with screw termination and tin contact plating. Rated for 12A current and 250V voltage, with approvals including UL, CSA, VDE, CB, and EAC. Constructed from green polyamide housing, it offers a free-hanging, plug-in mount and is RoHS compliant.
Phoenix Contact 1786323 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 87.86mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 19.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.