Phoenix Contact 1786413 technical specifications.
| Length | 12mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786413 to view detailed technical specifications.
No datasheet is available for this part.