7-position, single-row, right-angle shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin-plated copper contacts. Rated for 12A current and 320V voltage, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination. Approvals include UL, CSA, VDE, CB, and GOST.
Phoenix Contact 1786459 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19mm |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.78493oz |
| Width | 37.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.