11-position, single-row wire-to-board connector with a 5.08mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features Zero Insertion Force (ZIF) and Low Insertion Force (LIF) technology for easy cable connection. Offers a 10A current rating and 300V voltage rating, with tin-plated tin contacts. The green, UL94 V-0 rated housing ensures durability and safety. This integrated circuit (IC) connector is suitable for right-angle, through-hole mounting.
Phoenix Contact 1786491 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.78493oz |
| Width | 57.88mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786491 to view detailed technical specifications.
No datasheet is available for this part.