14-position, single-row shrouded header for wire-to-board applications. Features a 5.08mm pitch and right-angle, through-hole solder termination. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Green housing constructed from tin-plated tin contacts.
Phoenix Contact 1786527 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.78493oz |
| Width | 73.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.